Deca 1192087 Socket Housing Cable 2 Pins 5.08mm Spacing

Image Representative of Range

Deca 1192087 Socket Housing Cable 2 Pins 5.08mm Spacing

MPN
1192087
Brand
Deca
EAN-13
2050002065635
Order Code
08-8762
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.791
10+ £0.725
100+ £0.676
500+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

The DECA Socket housing cable MC, with part number 1192087, features a total of 2 pins and a contact spacing of 5.08 mm. This particular component is suitable for use in applications requiring secure connectivity and precise pin spacing. Commonly utilised in electrical and electronic assemblies, it provides reliable connections in various devices and systems.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material Polyamide 6.6
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 10.16 x 18.00 x 15.00 mm
Height 15.00mm
Industrial packaging No
Length 10.16mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC100-50802
Nominal Voltage 300V
Number of contacts (details) 2
Series MC
Total number of pins 2
Type Socket housing cable
Width 18.00mm

Reviews

Be the first to submit a review

Trustpilot