Deca 1188449 Screw Terminal 3.30mm² Pins:3 Green 1piece

Image Representative of Range

Deca 1188449 Screw Terminal 3.30mm² Pins:3 Green 1piece

MPN
1188449
Brand
Deca
EAN-13
2050002012189
Order Code
08-8761
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

The DECA screw terminal model 1188449 is a green, 3-pin PCB connector designed for a conductor cross-section up to 3.30 mm². This reliable screw terminal block is typically utilised in electrical and electronic applications to secure wires onto printed circuit boards. Ideal for various industrial and commercial settings, it ensures firm and safe connections for electrical circuits.
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.30mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 3.30mm²
Cross section (inflexible) (min.) 0.13mm²
CS 7.62mm
Current Rating 16A
Factory colour Green
Height 12.60mm
Length 10.20mm
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB310-762M03
No. of Levels 1
Number of pins 3
Pins per row 3
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 15.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot