Deca 1188448 Screw Terminal 3.30 mm² 2 Pins Green 1 piece

Image Representative of Range

Deca 1188448 Screw Terminal 3.30 mm² 2 Pins Green 1 piece

MPN
1188448
Brand
Deca
EAN-13
2050002012172
Order Code
08-8760
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.418
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 730 in stock

The DECA 1188448 Screw Terminal is a green PCB connector designed to accommodate cables up to 3.30 mm². It features two pins and is typically used for secure electrical connections on printed circuit boards. This component is commonly applied in electronic and electrical devices for robust and reliable wire-to-board connections.
Pitch 5.08mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.30mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 3.30mm²
Cross section (inflexible) (min.) 0.13mm²
CS 7.62mm
Current Rating 16A
Factory colour Green
Height 10.10mm
Length 10.00mm
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB310-762M02
No. of Levels 1
Number of pins 2
Pins per row 2
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 10.20mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot