Deca 1188445 Screw Terminal 3.30 mm² 3 Pins Green 1 piece

Image Representative of Range

Deca 1188445 Screw Terminal 3.30 mm² 3 Pins Green 1 piece

MPN
1188445
Brand
Deca
EAN-13
2050002012141
Order Code
08-8759
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.438
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,327 in stock

The DECA 1188445 is a green screw terminal block designed for PCB connections, accommodating wire sizes up to 3.30 mm² with 3 pins. This reliable component, model MB310-508M03, is ideal for securing electrical connections on printed circuit boards. It's commonly used in industrial and electronic applications for efficient and durable wiring interfaces.
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.30mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 3.30mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5.08mm
Current Rating 16A
Factory colour Green
Height 12.60mm
Length 10.20mm
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB310-508M03
No. of Levels 1
Number of pins 3
Pins per row 3
Series MB
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 15.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot