Deca 1188444 Screw Terminal 3.30mm² 2 Pins Green 1piece

Image Representative of Range

Deca 1188444 Screw Terminal 3.30mm² 2 Pins Green 1piece

MPN
1188444
Brand
Deca
EAN-13
2050002012134
Order Code
08-8758
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.358
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 943 in stock

Manufactured by DECA, the 1188444 screw terminal is designed with a capacity of 3.30 mm² and features two pins. It is a green printed circuit board terminal, ideal for securing electrical connections. Typically used in electronic projects, it facilitates secure and reliable wiring in various applications.
Pitch 5.08mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.30mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 3.30mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5.08mm
Current Rating 16A
Factory colour Green
Height 10.10mm
Length 10.00mm
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB310-508M02
No. of Levels 1
Number of pins 2
Pins per row 2
Series MB
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 10.20mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot