Deca 1188442 Screw Terminal 3.30mm² 2 Pins Green 1 piece

Image Representative of Range

Deca 1188442 Screw Terminal 3.30mm² 2 Pins Green 1 piece

MPN
1188442
Brand
Deca
EAN-13
2050002012110
Order Code
08-8756
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.458
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The DECA 1188442 is a screw terminal block designed for secure electrical connections on printed circuit boards. With a capacity of 3.30 mm² and featuring two pins, it comes in a green colour. This component is typically used in electronic projects for connecting wires to PCBs efficiently.
Pitch 5.08mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.30mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 3.30mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5mm
Current Rating 16A
Factory colour Green
Height 10.10mm
Length 10.00mm
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB310-500M02
No. of Levels 1
Number of pins 2
Pins per row 2
Series MB
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 10.20mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot