DEWALT DCB547 XR FlexVolt Slide Battery 54V 3.0Ah Li-ion

MPN
DCB547-XJ
Brand
DEWALT
EAN-13
5035048646908
Order Code
95-3744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £111.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT XR FlexVolt Slide Li-ion Batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54 volt batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased run time.

It offers users increased run time, over any of the 18V XR 4.0Ah or 5.0Ah Li-ion batteries.

DCB546: Battery Capacity: 6.0Ah@18V & 2.0Ah@54V
DCB547: Battery Capacity: 9.0Ah@18V & 3.0Ah@54V
DCB548: Battery Capacity: 12.0Ah@18V & 4.0Ah@54V

1 x DEWALT DCB547 XR FlexVolt Slide Battery 18/54V 9.0/3.0Ah Li-ion


Type Battery
Battery Voltage 54V
Technology Li-Ion

Reviews

Be the first to submit a review

Trustpilot