Datalogic 95B010351 S3Z Mini Photo Sensor Light-ON Retroreflective

Image Representative of Range

Datalogic 95B010351 S3Z Mini Photo Sensor Light-ON Retroreflective

MPN
95B010351
Brand
Datalogic
EAN-13
2050004556056
Order Code
08-8720
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £69.01
10+ £65.83
100+ £65.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Datalogic retroreflective photo sensor S3Z-PR-5-M01-PL 95B010351 features Light-ON functionality and is designed for precise detection tasks. This light barrier is commonly used in automation systems to detect the presence or absence of objects. Ideal for logistics and material handling, it ensures reliable performance in diverse environments.
Type Retroreflective photo sensor
Wavelength 665nm
Max Range 300mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 31 x 19 x 11 mm
Functions Light-ON
Height 11mm
IP Rating IP67
Length 31mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S3Z-PR-5-M01-PL
Response Time 1ms
Transmitter type LED red
Width 19mm

Reviews

Be the first to submit a review

Trustpilot