Datalogic 950811270 S100 Photo Sensor Light/Dark-ON Compact Versatile

Image Representative of Range

Datalogic 950811270 S100 Photo Sensor Light/Dark-ON Compact Versatile

MPN
950811270
Brand
Datalogic
EAN-13
2050004555837
Order Code
08-8674
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £57.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Datalogic Retroreflective photo sensor S100-PR-5-M00-PH is designed for reliable object detection with Light-ON/Dark-ON functionality and background suppression. Manufactured by Datalogic, it features easy teach-in setup for versatile and precise operation. It is typically used in industrial automation and material handling systems for detecting presence and position of items.
Type Retroreflective photo sensor
Wavelength 632nm
Max Range 100mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 32 x 20 x 12 mm
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-5-M00-PH
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot