Dasqua 8511-2015 Nut & Bolt Checker Set Accurate Fast Thread ID

MPN
8511-2015
Brand
Dasqua
EAN-13
4064161307879
Order Code
08-8656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Dasqua 8511-2015 Thread Detective/Nut & Bolt Thread Checker Set is a versatile tool for identifying thread pitches and sizes quickly and accurately. Manufactured by Dasqua, this set is equipped with threaded adapters to facilitate easy matching of nuts and bolts. It is ideal for mechanics and engineers who frequently work with various threaded components.
Type Threaded adapter
Height 35mm
Length 138mm
Weight 0.44kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot