Dasqua 8511-2005 Thread Checker Set Essential Nut & Bolt Thread Tool

MPN
8511-2005
Brand
Dasqua
EAN-13
4064161307862
Order Code
08-8655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Dasqua manufactures the 8511-2005 Thread Detective/Nut & Bolt Thread Checker Set. This metric set is ideal for verifying thread sizes and pitches, ensuring accurate fittings. Typical applications include workshops, construction sites, and maintenance tasks.
Type Threaded adapter
Height 39mm
Length 135mm
Weight 0.28kg
Width 95mm

Reviews

Be the first to submit a review

Trustpilot