Dasqua 8511-0010 Drill positioning gauge 118° precision drilling tool

MPN
8511-0010
Brand
Dasqua
EAN-13
4064161340234
Order Code
16-1219
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.92 £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Dasqua 8511-0010, 3304362, is a precision drilling tool designed as a drill positioning gauge with an optimised 118° tip angle. This tool is engineered to enhance accuracy during the drilling process, offering an essential solution for precise hole alignment. It is particularly beneficial in applications such as metalworking, woodworking, and precision engineering, where accuracy in drilling is critical. The product's durable construction ensures reliable performance in demanding environments, making it an indispensable asset in professional engineering and manufacturing settings.
Type Drill positioning gauge
Material Stainless steel
Reading range 118 ° (min)
Reading range (min.) 118°

Reviews

Be the first to submit a review

Trustpilot