Dasqua 8400-0020 Digital Level Box with Magnet 0.1° Resolution

MPN
8400-0020
Brand
Dasqua
EAN-13
4064161307831
Order Code
08-8654
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Dasqua 8400-0020 is a digital level box with a magnet that provides a digital reading of 90° x 4 and a resolution of 0.1°. This tool is typically used for measuring angles accurately in construction and engineering projects. With its magnetic base, it is convenient for hands-free operation on steel surfaces.
Type Digital goniometer
Length 133mm
Accuracy ± 0.2°
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 133 x 125 x 55 mm
Height 55mm
Weight 70g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot