Dasqua 8300-1000 Digital Goniometer

MPN
8300-1000
Brand
Dasqua
EAN-13
4064161338880
Order Code
16-1215
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £356.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/07/2026

Dasqua 8300-1000, Digital Goniometer, serves as a precise instrument for angle and incline measurements with enhanced digital readout capabilities. With its robust design, it delivers reliable performance for tasks that require meticulous angular positioning, making it an essential tool in the field of mechanical engineering, construction, and quality control. The goniometer provides a clear and precise digital display, ensuring accuracy and efficiency in applications such as setting up machine tools, checking angles in woodworking, and aligning components in assembly processes. Its high degree of accuracy and ease of use make it particularly suitable for professionals who demand exactitude in their work.
Type 8300-1000
Length 100mm
Material Aluminium
Product Type Digital goniometer
Range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot