Dasqua 7121-0035 Magnetic base Reinforced lock 415 mm Dial Gauges

MPN
7121-0035
Brand
Dasqua
EAN-13
4064161338842
Order Code
16-1204
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Reading:

    220mm 355mm 415mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £76.47 £65.00
10+ £63.05
50+ £62.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Dasqua 7121-0035 is a robust marking gauge that features a strong magnetic base and a reinforced lock mechanism, ensuring precision and stability during usage. Designed for precise measurements, it offers a reading capacity of up to 415 mm, making it suitable for a wide range of engineering applications such as metalworking, machining, and quality control where accuracy is paramount. The sturdy construction and reliable locking system make it an essential tool for engineers requiring repeatable measurements and secure positioning on ferromagnetic surfaces. Its practicality extends to setups where maintaining a consistent reference point is critical to operational integrity.
Type Strong magnetic base
Reading 415mm

Reviews

Be the first to submit a review

Trustpilot