Dasqua 7121-0025 Power Magnetic Base Reinforced Locking 225mm

MPN
7121-0025
Brand
Dasqua
EAN-13
4064161307909
Order Code
08-8650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Dasqua 7121-0025 power magnetic base offers a reinforced locking and clamping force suitable for precision tasks. It features a strong magnetic holder, ensuring stability during measurements. Typically, it is used in engineering and metalworking applications to securely hold dial indicators or precision instruments in place.
Type Magnetic stand
Accuracy ± N/A
Maximum Measurement N/A
Height 70mm
Length 225mm
Weight 1.85kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot