Dasqua 6311-3203 Thread Gauge Set 7 Pieces No-Go Ring Precision Tools

MPN
6311-3203
Brand
Dasqua
EAN-13
4064161307657
Order Code
08-8645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £104.00 £88.40
10+ £85.75
50+ £85.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Dasqua 6311-3203 Thread Gauge Set includes seven no-go ring gauges designed for precision measurement. Manufactured by Dasqua, the set ensures high accuracy in thread quality assessment. It is typically used in engineering and manufacturing applications to verify thread dimensions and prevent product defects.
Type Thread gauge
Number of Blades 7
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 285 mm x 150 mm
Length 285mm
Material Steel
Weight 0.81kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot