Dasqua 6111-1247 Steel gauge block set 0.01-100 mm 47 sheets DIN 861

MPN
6111-1247
Brand
Dasqua
EAN-13
4064161340258
Order Code
16-1201
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £219.35 £186.45
10+ £181.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Dasqua 6111-1247 is a steel gauge block set, comprising 47 precision-ground sheets that range from 0.01 mm to 100 mm, conforming to the DIN 861 standard. Renowned for its exceptional accuracy and robustness, this set is crafted from durable steel, making it ideal for precision measurement and calibration tasks. The gauge blocks are widely utilised in various engineering applications, such as calibration of measuring equipment, machine alignment, and establishing reference standards in metrology laboratories. Their precision and reliability make them indispensable tools for quality control processes in industrial settings, ensuring that machinery and instruments maintain optimal performance levels.
Type Steel gauge block set
DIN Standard DIN 861
Material Steel alloy
No. of sheets 47
Product Type Steel gauge block set
Reading range 0.01 - 100mm
Reading range (max.) 100mm
Reading range (min.) 0.01mm

Reviews

Be the first to submit a review

Trustpilot