Dasqua 5911-0001-A Tin-Coated Telescoping Gauge Set 8-150mm 1 Piece

MPN
5911-0001-A
Brand
Dasqua
EAN-13
4064161307572
Order Code
08-8642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Dasqua 5911-0001-A is a tin-coated telescoping gauge set designed for precise measurement ranging from 8 to 300 millimetres. This tool set is manufactured by Dasqua and is typically used in engineering and machining applications for accurate internal dimension measurement. Its robust construction ensures durability and reliability in professional settings.
Type Tool set
Number of Pieces 6
Largest Diameter 300mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 425 mm x 180 mm
Length 425mm
Reading range 8 - 150, 300 mm,mm
Reading range (min.) 8mm
Weight 2.1kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot