Dasqua 5260-1110 Digital Indicator 3 Buttons 220mm Copper Dial Gauge

MPN
5260-1110
Brand
Dasqua
EAN-13
4064161306261
Order Code
08-8638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £46.10
10+ £44.47
50+ £44.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Dasqua 5260-1110 Digital Indicator is equipped with three buttons and offers precision measurement up to 220 mm. This dial gauge is ideal for accurate thickness assessments and quality control tasks. Typically used in manufacturing and engineering settings, it ensures consistent and reliable results.
Type Digital gauge
Accuracy ± 0.02 mm
Maximum Measurement 12.7mm
Length 220mm
Material Copper
Weight 0.47kg

Reviews

Be the first to submit a review

Trustpilot