Dasqua 5260-1105 Digital Indicator 3-Button Metric/Inch Display Copper Dial

MPN
5260-1105
Brand
Dasqua
EAN-13
4064161306254
Order Code
08-8637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £53.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 03/12/2026

The Dasqua 5260-1105 digital indicator features a 170 mm dial gauge with three buttons for easy operation. Produced by Dasqua, this precision tool is ideal for accurate measurement tasks. It is typically used in quality control and machining processes.
Type Digital gauge
Accuracy ± 0.02 mm
Maximum Measurement 12.7mm
Length 170mm
Material Copper
Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot