Dasqua 5221-3105-A Dial Test Indicator 170mm 0.002mm Satin Precision

MPN
5221-3105-A
Brand
Dasqua
EAN-13
4064161306285
Order Code
08-8636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £62.56
10+ £60.68
50+ £60.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Dasqua 5221-3105-A Dial test indicator features a reading range of 0-0.2mm with a resolution of 0.002mm, and measures 170mm in length. This precision instrument is ideal for accurate measurement in machining and engineering processes. Typical applications include alignment checks and consistency assessments in mechanical settings.
Type Dial gauge
Maximum Measurement 0.2mm
Length 170mm
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot