Dasqua 5121-1105 Shock-proof dial gauge 10mm graduation dial indicator

MPN
5121-1105
Brand
Dasqua
EAN-13
4064161338682
Order Code
16-1188
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.40 £31.63
10+ £30.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Dasqua 5121-1105, the manufacturer's part number for this shock-proof dial gauge, is a precision measuring instrument classified under marking gauges. It features a measurement graduation of 10 mm, designed to deliver reliable readings under mechanical shock conditions. The dial gauge's rugged construction makes it suitable for demanding engineering environments, providing durability and repeatability in measuring applications. Commonly employed in manufacturing and quality control settings, it is used to check dimensions, alignment, and straightness of parts, ensuring that components meet stringent specification standards. The instrument's accuracy and shock-resistance are vital for maintaining precision in high-vibration contexts.
Type Shock-proof dial gauge
Reading range (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot