Dasqua 4911-8105 Inside Micrometer 5-30 mm 0.01 mm Ratchet Accurate

MPN
4911-8105
Brand
Dasqua
EAN-13
4064161307367
Order Code
08-8629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £46.75
10+ £45.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Dasqua 4911-8105 Inside micrometer features a fine adjustment screw and a reading accuracy of 0.01 mm, designed for high precision measurements. This specific model has a measuring range with graduation from 5 to 30 mm, making it suitable for applications requiring exact internal dimension assessments. Manufactured by Dasqua, this tool is ideal for mechanical workshops and calibration labs.
Type Inside micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 5 - 30mm
Calibrated to Manufacturer's standards (no certificate)
Material Steel alloy
Reading range (min.) 5mm
Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot