Dasqua 4710-2205 Digital depth gauge LCD display 0-150 mm DIN 863 Micrometers

MPN
4710-2205
Brand
Dasqua
EAN-13
4064161338668
Order Code
16-1187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £132.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

Dasqua's 4710-2205 Digital Depth Gauge is a precise measuring instrument designed to measure depths up to 150 mm. This product features a clear LCD display for easy reading of measurements, and its design is compliant with DIN 863 standards, ensuring reliability and accuracy in measurement tasks. A fine adjustment screw facilitates precise setting and control, enhancing its suitability for detailed engineering and machining applications. Commonly used in metalworking and manufacturing environments, this depth gauge provides highly accurate results that are essential for quality control and inspection processes. Its robust construction ensures longevity and consistent performance in demanding industrial conditions.
Type Digital depth gauge
Imperial or Metric Metric
Maximum Measurement 150mm
DIN Standard DIN 863

Reviews

Be the first to submit a review

Trustpilot