Dasqua 4700-1008 Digital Bore Gauge 3-Point 30-40mm GO/NO GO Carbide Tips

MPN
4700-1008
Brand
Dasqua
EAN-13
4064161307510
Order Code
08-8623
Country of Origin
China
View Full Product Range (15)

Discontinued


The Dasqua 4700-1008 digital 3-point snap-open bore gauge is manufactured by Dasqua and features a measurement range of 30 - 40 mm. It is designed for precise internal diameter measurement in mechanical engineering and machining applications. The gauge provides accurate and reliable readings, making it suitable for quality control and inspection tasks.
Type Dial gauge
Number of Pieces 1
Largest Diameter 40mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 240 mm x 180 mm
Length 240mm
Reading range 30 - 40mm
Reading range (max.) 40mm
Reading range (min.) 30mm
Weight 1.84kg
Width 180mm

Trustpilot