Dasqua 4700-1007 Digital 3-Point Bore Gauge 25-30mm GO/NO GO Inspection

MPN
4700-1007
Brand
Dasqua
EAN-13
4064161307503
Order Code
08-8622
Country of Origin
China

Discontinued


Dasqua's 4700-1007 Digital 3-Point snap-open bore gauge offers precise measurement for diameters ranging from 25 to 30 mm. This tool is ideal for accurate bore measurements in machining and engineering applications. The digital display enhances readability and efficiency during use.
Type Dial gauge
Number of Pieces 1
Largest Diameter 30mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 240 mm x 180 mm
Length 240mm
Reading range 25 - 30mm
Reading range (max.) 30mm
Reading range (min.) 25mm
Weight 1.31kg
Width 180mm

Trustpilot