Dasqua 4700-1006 3-Point Bore Gauge 20-25mm Digital GO/NO GO Tolerance

MPN
4700-1006
Brand
Dasqua
EAN-13
4064161307497
Order Code
08-8621
Country of Origin
China

Discontinued


The Dasqua 4700-1006 is a digital 3-point bore gauge designed for precise internal measurements ranging from 20 to 25 mm. Its snap-open feature enhances ease of use and efficiency for precision engineering tasks. This dial gauge is typically used in machining and quality control to ensure accurate bore dimensions.
Type Dial gauge
Number of Pieces 1
Largest Diameter 25mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 240 mm x 180 mm
Length 240mm
Reading range 20 - 25mm
Reading range (max.) 25mm
Reading range (min.) 20mm
Weight 1.14kg
Width 180mm

Trustpilot