Dasqua 4700-1004 Digital Bore Gauge 12-16mm Tested Precision DIN 863

MPN
4700-1004
Brand
Dasqua
EAN-13
4064161307473
Order Code
08-8619
Country of Origin
China
View Full Product Range (15)

Discontinued


Dasqua manufactures the 4700-1004 Digital 3-Point snap-open bore gauge, designed for precision measurement of internal diameters ranging from 12 to 16 mm. This tool features a digital display for easy reading and high accuracy, making it ideal for use in mechanical and engineering applications. It is typically used in quality control and inspection processes to ensure dimensional compliance in machined parts.
Type Dial gauge
Accuracy ±0.004mm
Maximum Measurement 16mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 240 mm x 180 mm
Length 240mm
Reading range 12 - 16mm
Reading range (max.) 16mm
Reading range (min.) 12mm
Weight 1.05kg
Width 180mm

Trustpilot