Dasqua 4700-1002 Digital 3-Point Snap-Open Bore Gauge 8-10mm Carbide Tips

MPN
4700-1002
Brand
Dasqua
EAN-13
4064161307459
Order Code
08-8617
Country of Origin
China
View Full Product Range (15)

Discontinued


The Dasqua 4700-1002 Digital 3-Point snap-open bore gauge accurately measures internal diameters ranging from 8 to 10 mm. Manufactured by Dasqua, this precise instrument features digital readings for enhanced measurement reliability. It is typically used in machining and engineering applications for quality control and precision inspections.
Type Dial gauge
Number of Pieces 1
Largest Diameter 10mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 240 mm x 180 mm
Length 240mm
Reading range 8 - 10mm
Reading range (max.) 10mm
Reading range (min.) 8mm
Weight 0.94kg
Width 180mm

Trustpilot