Dasqua 4700-1001 Digital 3-Point Bore Gauge 6-8mm Carbide Tips DIN 863

MPN
4700-1001
Brand
Dasqua
EAN-13
4064161307442
Order Code
08-8616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £302.71 £257.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Dasqua 4700-1001 Digital 3-Point snap-open bore gauge accurately measures bore diameters from 6 to 8 mm. It features a digital display for precise readings and a user-friendly snap-open mechanism. Typically used in engineering and manufacturing, it ensures precision in quality control processes.
Type Dial gauge
Number of Pieces 1
Largest Diameter 8mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 240 mm x 180 mm
Length 240mm
Reading range 6 - 8mm
Reading range (max.) 8mm
Reading range (min.) 6mm
Weight 0.84kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot