Dasqua 4230-2015 Digital Micrometer LCD 50-75mm 0.001mm Precision Steel

MPN
4230-2015
Brand
Dasqua
EAN-13
4064161307282
Order Code
08-8611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £89.44 £76.02
10+ £74.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Dasqua 4230-2015 Digital outside micrometer is designed for precise measurements. The micrometer features a fine adjustment screw and an LCD display, covering a range of 50 - 75 mm with a 0.001 mm reading. It is typically used in engineering and manufacturing for accurate dimensional assessment.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 50 - 75mm
Calibrated to Manufacturer's standards (with certificate)
Material Stainless steel
Reading range (min.) 50mm
Weight 0.79kg

Reviews

Be the first to submit a review

Trustpilot