Dasqua 3001-1901-A Depth callipers 0-150 mm measures depth with precision

MPN
3001-1901-A
Brand
Dasqua
EAN-13
4064161338552
Order Code
16-1176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.91 £26.27
10+ £25.04
50+ £24.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Dasqua 3001-1901-A, 3297228, is a depth calliper engineered for measuring depths with precision, up to 150 mm. This product features a robust stainless steel construction that ensures durability and resistance to wear, making it suitable for demanding engineering environments. The high-resolution scale and fine-adjustment mechanism provide engineers with the accuracy required for precision tasks in fields such as manufacturing, machining, and quality control. The calliper's reliable performance is essential for applications where precise depth measurements are critical, such as tool and die making, metalworking, and mechanical assembly. This tool's design and functionality cater to professional engineers seeking dependable measurement instruments.
Type Depth callipers
Length 150mm
Material Stainless steel
Reading range 0 - 150mm
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot