Dasqua 2605-0040 Inside caliper Steel 40cm

MPN
2605-0040
Brand
Dasqua
EAN-13
4064161338590
Order Code
16-1175
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.37 £53.01
10+ £51.15
50+ £50.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Dasqua 2605-0040 is an inside caliper engineered in compliance with the DIN EN 862 standard, falling within the category of dividers and callipers. This precision instrument is designed for accurate measurement of internal diameters, boasting robust construction to ensure reliability and durability in professional engineering settings. The caliper is equipped with finely finished tips that guarantee precise contact with the measured surfaces, enhancing the accuracy of readings. It is typically used in applications involving the machining of components, where precise internal measurements are critical, such as in automotive and aerospace industries. This tool is essential for engineers requiring exact internal dimension measurements to maintain quality and standards in production processes.
Type Inside calliper
Length 150mm
DIN Standard DIN EN 862

Reviews

Be the first to submit a review

Trustpilot