Dasqua 2035-0005 Digital Caliper 150mm Stainless Steel Accurate Measuring

MPN
2035-0005
Brand
Dasqua
EAN-13
4064161340050
Order Code
16-1170
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 109 availableBack-order availability date - 04/12/2026

Dasqua 2035-0005 Digital Caliper is a precision measuring instrument designed for accurate and reliable linear measurement tasks up to 150 mm. This digital caliper meets DIN EN 862 standards, ensuring it adheres to stringent quality and safety requirements. Engineered with high-quality materials, it features an easy-to-read digital display that provides measurements in both metric and imperial units, facilitating diverse application needs. Its applications are wide-ranging within the field of engineering, including tasks such as component inspection, manufacturing quality control, and machinery calibration, where precision is paramount. The robust design of this caliper makes it an essential tool for professionals who require consistent measurement accuracy in various demanding environments.
Type Digital calliper
Length 150mm
DIN Standard DIN 862
Material Fibreglass
Reading 0.01mm
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot