Dasqua 1804-5116 Corner Radius Template 120mm R35 & R40

MPN
1804-5116
Brand
Dasqua
EAN-13
4064161306216
Order Code
08-8573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Dasqua 1804-5116 corner radius template measures 120 mm, featuring R35 and R40 radii. It is ideal for precise measuring and marking tasks. Crafted by Dasqua, this tool assists in achieving accurate corner rounding in woodworking and metalworking projects.
Type Probe attachment
Length 120mm
Material Aluminium alloy
Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot