Dasqua 1801-0810 Monoblock Vernier Caliper 150mm Stainless Steel

MPN
1801-0810
Brand
Dasqua
EAN-13
4064161307077
Order Code
08-8553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.49
10+ £22.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Dasqua 1801-0810 Monoblock vernier calliper is crafted from stainless steel and features a thumb clamp for precise measurements. This 150 mm universal calliper is ideal for accurate measuring tasks in mechanical engineering and metalwork. It is a reliable tool for professionals requiring precision in their measurements.
Type Universal caliper
Length 272mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Material Stainless steel
Reading range (max.) 150mm
Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot