Dasqua 1351-0010 Radius gauge metric 7.5-15 mm range for precise measurements

MPN
1351-0010
Brand
Dasqua
EAN-13
4064161340180
Order Code
16-1150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Dasqua 1351-0010 is a precision-engineered radius gauge designed for meticulous measurements within a metric range of 7.5 to 15 mm. This advanced tool, also known as 3304357 - Dasqua 1351-0010, offers reliable and accurate radii measurement critical for engineering applications where stringent precision is mandatory. The radius gauge is manufactured with high-grade materials to ensure durability and consistent performance in various environments, making it ideal for use in quality control processes, machining, and toolmaking. It is particularly beneficial in scenarios requiring precise verification of workpieces and components in manufacturing industries. Engineered to meet exacting standards, this radius gauge supports engineers in achieving optimal results in their technical measurements.
Type Radius gauge (metric)
Imperial or Metric Metric
Number of Blades 32
Largest Metric Measure 15mm
Product Type Radius gauge (metric)
Reading range 7.5 - 15mm
Reading range (max.) 15mm
Reading range (min.) 7.5mm

Reviews

Be the first to submit a review

Trustpilot