Dasqua 1351-0005 Radius gauge metric 1.0-7.0 mm precision measuring tool

MPN
1351-0005
Brand
Dasqua
EAN-13
4064161340173
Order Code
16-1149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Dasqua 1351-0005 is a precision measuring tool for accurately gauging concave and convex radii within the metric range of 1.0 to 7.0 millimetres. This radius gauge, also known as Alternate Description 3304356, is crafted to aid engineers and machinists in achieving precise measurements essential for component inspection and quality control procedures. Constructed with hardened and finely finished blades, the gauge ensures durability and exactness in environments demanding rigorous measurement standards. Typical applications for this tool include verifying the radii in machined parts, inspecting mould and die profiles, and assessing the curvature on various mechanical components, ensuring compliance with specified design parameters.
Type Radius gauge (metric)
Imperial or Metric Metric
Number of Blades 17
Largest Metric Measure 7mm
Product Type Radius gauge (metric)
Reading range 1.0 - 7.0mm
Reading range (max.) 7.0mm
Reading range (min.) 1.0mm

Reviews

Be the first to submit a review

Trustpilot