Dasqua 1350-5005 Dial caliper 150mm White Stainless Steel Accurate Measurement

MPN
1350-5005
Brand
Dasqua
EAN-13
4064161338507
Order Code
16-1148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.65 £33.70
10+ £32.52
50+ £32.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Dasqua 1350-5005 is a precision measuring tool that falls under the category of dividers and callipers, more specifically known as the Dasqua DIN EN 862 dial caliper 150 mm. This robust instrument is designed for exacting measurements up to 150 millimetres with high accuracy and a clear, easy-to-read dial indicator. The tool is manufactured to comply with the DIN EN 862 standard, ensuring reliability and consistent performance in engineering settings. Typical applications include precision measurement tasks in machining, quality control, and mechanical component inspection, where precise internal and external dimensional readings are crucial. The durable construction and precise workmanship make it a vital tool for engineers requiring dependable measurement solutions in their workflow.
Image for guidance only.
Type Dial calliper
Length 150mm
DIN Standard DIN 862
Material Stainless steel
Reading 0.01mm
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot