Dasqua 1331-2115 Dial Caliper 150mm Monoblock High Precision Double Impact

MPN
1331-2115
Brand
Dasqua
EAN-13
4064161307145
Order Code
08-8547
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Dasqua 1331-2115 dial caliper features a precise 150 mm measuring capability for accurate readings. Manufactured with high-quality materials, it is ideal for industrial and engineering applications. This caliper is widely used for measuring internal and external dimensions in manufacturing processes.
Type Dial caliper
Length 272mm
Accuracy 0.02mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Analogue
Material Stainless steel
Reading 0.02mm
Reading range (max.) 150mm
Standards DIN 862
Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot