Dasqua 1310-0006 Vernier Caliper Nib Jaws 500mm Satin Chrome

MPN
1310-0006
Brand
Dasqua
EAN-13
4064161307169
Order Code
08-8544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £140.00 £119.00
10+ £115.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 86 availableBack-order availability date - 03/12/2026

The Dasqua 1310-0006 Monoblock vernier calliper features nib style jaws and fine adjustment, providing precision measurement up to 500 mm. This Universal calliper is suitable for tasks requiring meticulous accuracy, such as engineering and metalworking. Dasqua's design ensures durability and ease of use in professional settings.
Type Universal caliper
Length 692mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Link Length 150mm
Material Stainless steel
Reading 0.02mm
Reading range (max.) 500mm
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot