Dasqua 1120-3130 Monoblock Vernier Caliper 300mm Stainless Steel

MPN
1120-3130
Brand
Dasqua
EAN-13
4064161307060
Order Code
08-8543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £69.00 £58.65
10+ £56.59
50+ £56.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Dasqua 1120-3130 Monoblock vernier caliper is crafted from stainless steel, offering durability and precision. With a measurement capacity of 300 mm, it is ideal for accurate dimensional inspections. This universal caliper is commonly used in engineering and manufacturing settings.
Type Universal caliper
Length 425mm
Calibrated to Manufacturer's standards (with certificate)
DIN Standard DIN 862
Material Stainless steel
Reading 0.05mm
Reading range (max.) 300mm
Weight 0.95kg

Reviews

Be the first to submit a review

Trustpilot