Dasqua 1120-3120 Monoblock Vernier Caliper 200mm Stainless Steel

MPN
1120-3120
Brand
Dasqua
EAN-13
4064161307053
Order Code
08-8542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £29.52
50+ £29.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Dasqua 1120-3120 Monoblock vernier caliper 200 mm is a precise measuring tool made from stainless steel. It features a robust design, offering accuracy and durability for various measuring tasks. This universal caliper is ideal for both professional and industrial applications, providing reliable measurements in different settings.
Type Universal caliper
Length 316mm
Calibrated to Manufacturer's standards (with certificate)
DIN Standard DIN 862
Material Stainless steel
Reading 0.05mm
Reading range (max.) 200mm
Weight 0.56kg

Reviews

Be the first to submit a review

Trustpilot