Dangbei 01.4A03-HWLDZJ-EU00 Floor Stand Monitor base 10-90 cm adjustable height

MPN
01.4A03-HWLDZJ-EU00
Brand
Dangbei
EAN-13
6971974620829
Order Code
18-8011
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £149.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Dangbei 01.4A03-HWLDZJ-EU00 is a versatile floor stand designed to accommodate monitors with a height adjustment range between 10 cm to 90 cm, making it suitable for diverse viewing requirements. This monitor base supports VESA (Flat Display Mounting Interface) standards, ensuring compatibility with a wide range of monitors and display devices typically used in professional settings. It is particularly suited for use in environments where flexible positioning of displays is required, such as control rooms, design studios, and offices. Engineered for stability and durability, the Dangbei stand provides secure mounting options for monitors, enhancing the ergonomic arrangement of workstations and facilitating optimal screen alignment for users.
Adjustable Height Yes
Rotation No
Type Monitor base
Add-on displays 1
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot