Daler Rowney System 3 Acrylic Paint 59ml Titanium White

MPN
D129059009
Brand
Daler-Rowney
EAN-13
5011386106007
Order Code
07-0175
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

Buy Daler-Rowney System 3 acrylic paint Titanium White (59ml) - a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Useful for both amateurs and professionals using colour in large quantities
  • Supplied in a tube with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water.
  • High quality pigments, superior pigment loading allowing to be thinned with water.
  • Excellent lightfastness and permanence (36 colours offering 4*).
  • Smooth acrylic resin binder for a creamy, medium body viscosity.
  • High versatility: multi-surfaces, indoor and outdoor, ideal for mixed media
  • Excellent adhesion.
  • Made in England.
  • Supplied in 59ml tube

Please Note: The Packaging of this item may be subject to change without notice.


Type Acrylic
Colour Titanium White
Size 59ml

Reviews

Be the first to submit a review

Trustpilot