Daler-Rowney D123500159 DAL GRADUATE ACRYLIC 500ML PRIMARY BLUE

MPN
D123500159
Brand
Daler-Rowney
EAN-13
5011386063331
Order Code
06-6469
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

Daler-Rowney D123500159 DAL GRADUATE ACRYLIC 500ML PRIMARY BLUE Daler-Rowney Graduate Acrylic is an affordable range of water-based colours, ideal for students and amateurs looking for reliability and performance.


These fast-drying, medium-body acrylic paint colours are smooth, easy to use, mix well together and are perfect for covering large areas or for everyday use.


  • Good pigment strength.
  • High lightfastness.
  • Medium body.
  • Water-based and solvent-free.
  • Flexible colours so no cracks.
  • Available in sizes of 120ml, 500ml, 1l, 2.25l and sets.
  • Made in England.
Type Water Based Acrylic Paint
Colour Primary Blue
Size 500ml

Reviews

Be the first to submit a review

Trustpilot