Daler-Rowney 136005065 Designers' Gouache Paint 15ml Paynes Grey

MPN
D136005065
Brand
Daler-Rowney
EAN-8
50915057
Order Code
07-0219
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

Daler-Rowney Professional Designers' Gouache is a brilliant opaque artists' quality body colour, developed for professional designers working on illustrations for graphic reproduction. Designers' Gouache is also a gouache paint widely used in fine art painting, both on its own and with transparent watercolours.


  • Paynes Grey 15ml Tube
  • High quality pigment.
  • Excellent covering power and intermixable (11 colours offering 4*).
  • Fine flowing texture.
  • Great tinting strength.
  • Resistant to smudge and eraser.
  • Made in England.
Type Gouache
Colour Paynes grey
Size 15ml

Reviews

Be the first to submit a review

Trustpilot