D-Link DXS-1210-28S DXS-1210-28S - 24 x 10G SFP+, 4 x 10GBASE-T

MPN
DXS-1210-28S
Brand
D-Link
EAN-13
790069456817
Order Code
72-4386
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DXS-121-28T/28S 1 Gigabit Ethernet Smart Managed Switches are a cost-effective 1
Gigabit switches capable of servicing a range of network needs in any business environment.
The DXS-121-28T is equipped with 4 x 1/25G SFP28 ports, enabling this series to serve as
either an aggregation/access switch in large enterprise environments or deployed at the
core of an SMB network. With high performance and low latency, these 1G smart-managed
switches fulfil the needs of virtualisation, cloud services, and server-to-server applications.
The DXS-121-28T/28S comes with a complete line-up of L2 features, including port mirroring,
Spanning Tree Protocol (STP), and Link Aggregation Control Protocol (LACP). At the same time,
inter-VLAN static routing helps by reducing the pressure of routers and backbone networks,
improving overall network efficiency. The free D-Link Network Assistant utility allows multiple
D-Link devices within the same L2 network to be discovered and managed. These switches also
provide management through the multi-lingual web UI, a full command-line interface (CLI)
through Telnet, a console port, as well as D-View 7 Network Management System.
  • Access Control List
  • IP-MAC-Port Binding
  • Clientless MAC/Web Access Control
  • D-Link Safeguard Engine
  • Port Security
  • ARP Spoofing Prevention

Reviews

Be the first to submit a review

Trustpilot