D-Link DWM-313 D-Link 4G LTE M2M Router

MPN
DWM-313
Brand
D-Link
EAN-13
790069462528
Order Code
73-0579
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

D-Link's DWM-313 4G M2M Router delivers LTE Cat 4 capability. It is equipped with two Fast Ethernet ports, one of which can be configured as an Ethernet WAN. This allows easy switching between broadband and 4G LTE. Additionally, Wi-Fi N15 connectivity is provided, making it suitable for a wide range of M2M applications.
M2M Network
The DWM-313 4G cellular router, a masterpiece in M2M networking, delivers 4G connectivity for seamless remote operations. Its built-in Wi-Fi empowers technicians with effortless remote maintenance, eliminating costs. Dual Ethernet ports meet essential M2M needs. Additionally, the remote management platform D-ECS enables smart diagnostics of devices, minimizing the need for on-site personnel and further cutting operational costs.
Superior Connection Capability
Empower your operations with the DWM-313, which provides a backup connection in case of disruption, thereby ensuring stable connectivity. It features auto-failover, and multiple WAN switching options to maintain superb connectivity. The failover capabilities across dual SIM cards and between 4G and Ethernet WAN connections ensure seamless service without interruptions. The device is equipped with multiple VPN protocols including IPSec, OpenVPN, PPTP, L2TP, and GRE. These VPN features enhance security by facilitating encrypted connections, offering versatile tunneling options, and enabling secure remote access. Whether for data protection, creating secure tunnels for remote work, or connecting multiple sites, these VPN capabilities ensure that your network remains secure and flexible.
Suitable for Harsh Environment
The DWM-313 is built to last and withstand harsh environments, featuring a metal casing ensuring durability and operating within a broad temperature range of -3 to 7°C. It supports a DC 5V power supply and includes built-in Network Address Translation (NAT) and bridge mode, which simplify network setup while enhancing interconnectivity.
  • Device Interface
  • Cellular Module: 4G LTE-Cat.4
  • SIM Slot: 2*SIM(Micro SIM)
  • Ethernet: 1*WAN/LAN FE, 1*LAN FE
  • WiFi: WiFi N15(2.4GHz)
  • Micro SD Slot: 1*Micro SD for log
  • Power Input: DC 5V (DC Jack)
  • Antenna Connector: 2*SMA(F)-Cellular, 1*SMA(RP-F)-WiFi Performance1
  • Maximum Cellular Data Throughput: LTE: 15 Mbps (DL) / 5 Mbps (UL) WAN
  • Multi-WAN: Cellular, Ether-WAN, Failover
  • Cellular: NAT, Bridge
  • Ether-WAN: Dynamic IP, Static IP, PPPoE, PPTP, L2TP
  • Network Monitor: ICMP Check/DNS Query Network
  • LAN & VLAN: DHCP Server/Relay, Port/Tag based VLAN
  • Port Forward: DMZ, Virtual Server & Computer, VPN Pass-through
  • Routing: Static, Dynamic RIPv1/v2, OSPF
  • DDNS: DynDNS, No-IP, Dynamic DO
  • IGMP, IPv4/v6 Wi-Fi
  • Standard: IEEE 82.11 n/b/g
  • Modes: AP Router
  • Function: Multi SSID, WMM
  • Security: WEP,WPA,WPA2,WPA-PSK,WPA2-PSK, 82.1x
  • 2.4GHz Data Rate: 15 Mbps Service
  • Cellular Toolkit: Data usage, SMS, SIM PIN, Network Scan
  • Event Handling: Event Management, Notifying Events Available Versions SKU List3 Ext. Server: Email, Syslog Server VPN
  • VPN Tunnel: IPSec, OpenVPN, PPTP,L2TP,GRE
  • IPsec Scenario: Site/Host to Site/host Security
  • Firewall: SPI Firewall with Stealth Mode, IPS, Block WAN Ping
  • Access Control: Packet Filter, URL Blocking, MAC Control Administration
  • Configuration: Web UI, CLI, Command Script
  • Management: SNMPv1/2/3, D-Link D-ECS2
  • System: FW Upgrade, Backup & Restore Config, Reboot & Reset, System Log, NTP Service
  • Diagnostic: Diagnostic Tools, Packet Analyzer Status
  • Network Status: Connection information, Cellular Signal Quality
  • Cellular Mobile: WAN & LAN Interface Network Status, Cellular Modem Status
  • Security: VPN Status, Firewall Status
  • Statistics&Reports: Connection Session, Login Statistics, Cellular Usage, Cellular Signal

Reviews

Be the first to submit a review

Trustpilot